| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T15F15P L/C |
| SKU: | AAOMS27467T15F15P L/C |
MS27467T15F15P L/C
Specifications
Detailed Description
The MIL-DTL-38999 I Series Circular Connector, SKU AAOMS27467T15F15PLC, is a rugged and reliable solution for harsh environment applications. Featuring up to 128 contacts in an insert, this connector is designed for high-performance connectivity in extreme conditions. With a wide operating temperature range of -65 °C to 200 °C and various shell sizes and insert arrangements available, it offers versatility for different mounting requirements. Made of high-strength aluminum with multiple plating options, including RoHS-compliant finishes, it ensures durability and corrosion resistance. Ideal for military and industrial use, this connector is MIL-DTL-38999 I compliant, with bayonet coupling and removable crimp contacts for secure connections. Please note that this assembly does not ship with contacts.