| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T15F15S L/C |
| SKU: | AAOMS27467T15F15S L/C |
MS27467T15F15S L/C
Specifications
Detailed Description
This MIL-DTL-38999 Series I connector, SKU MS27467T15F15S L/C, is a rugged and reliable solution for harsh environment applications. With up to 128 contacts housed in a sealed insert, it ensures secure connectivity even in extreme conditions, operating between -65 °C and 200 °C. Featuring front and rear wall mount options, as well as jam nut receptacles, it offers flexibility in installation. The high-strength aluminum shell, combined with electroless nickel plating, guarantees durability and conductivity. Please note that this assembly does not ship with contacts.