| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T15F18SA L/C |
| SKU: | AAOMS27467T15F18SA L/C |
MS27467T15F18SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer rugged reliability for harsh environments, featuring up to 128 contacts in an insert. With front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide versatile connectivity options. Operating between -65 °C and 200 °C, these connectors are suitable for a wide range of applications. Available in nine shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells and various plating options, including RoHS certified finishes, they ensure optimal performance and longevity. Please note that this assembly does not ship with contacts.