MS27467T15F19PC

Heilind Number:AAOMS27467T15F19PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15F19PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15F19PC
SKU:AAOMS27467T15F19PC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, all meeting military specification MIL-DTL-38999 I. Using M39029 rear release crimp contacts, these connectors ensure secure connections and are suitable for applications requiring conductivity and environmental resistance.