| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T15F19SC L/C |
| SKU: | AAOMS27467T15F19SC L/C |
MS27467T15F19SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an insert, are the ultimate solution for harsh environmental conditions. With an impressive operating temperature range of -65°C to 200°C, these connectors ensure reliable performance in extreme situations. Available in various shell sizes and insert arrangements, they offer flexibility in design. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, they guarantee durability and longevity. With options for front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors provide versatility in installation. Utilizing M39029 rear release crimp contacts, they ensure a secure connection. Please note that this assembly does not ship with contacts.