| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T15F19S L/C |
| SKU: | AAOMS27467T15F19S L/C |
MS27467T15F19S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are the ultimate solution for demanding applications, offering up to 128 contacts housed in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C and various mounting options including front and rear wall mount, as well as jam nut receptacles, these connectors provide versatility in installation. Featuring RFI grounding plugs and constructed with high-strength aluminum shells, they ensure reliable performance in harsh environments. Available in multiple shell sizes and insert arrangements, with RoHS compliant plating options, these connectors are ideal for military and industrial use. Please note that this assembly does not ship with contacts.