MS27467T15F35AD

Heilind Number:AAOMS27467T15F35AD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15F35AD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15F35AD
SKU:AAOMS27467T15F35AD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts, offering environmental sealing and a wide operating temperature range of -65 °C to 200 °C. This robust connector family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs. With 9 shell sizes and 52 insert arrangements available, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, these connectors come with a choice of plating options, including RoHS-certified cadmium-free finishes. Suitable for demanding applications, they provide reliable connectivity in harsh environments.