MS27467T15F35H

Heilind Number:AAOMS27467T15F35H
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15F35H
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15F35H
SKU:AAOMS27467T15F35H

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. Offering front wall mount, rear wall mount, and jam nut receptacles, they use M39029 rear release crimp contacts for secure connections. Ideal for military and aerospace applications, these connectors ensure durability and conductivity with gold plating on the contacts. RoHS compliant options are also available.