MS27467T15F35HA

Heilind Number:AAOMS27467T15F35HA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15F35HA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15F35HA
SKU:AAOMS27467T15F35HA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front wall mount, rear wall mount, and jam nut receptacles, these connectors offer reliable connectivity. Compliant with military specification MIL-DTL-38999, they come in high strength aluminum shells with multiple plating options such as gold, electroless nickel, and cadmium free finishes. The 37-contact version, with a shell size of 15 and contact size 22D, is ideal for applications requiring rugged performance. With a mating type of bayonet and a service rating of M, these connectors ensure durability and longevity in demanding environments.