MS27467T15F35HD

Heilind Number:AAOMS27467T15F35HD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15F35HD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15F35HD
SKU:AAOMS27467T15F35HD

Detailed Description

MIL-DTL-38999 Series I connectors, designed for harsh environments, feature up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, these connectors come in various styles including front and rear wall mount, jam nut receptacles, and RFI grounding plugs. Offering 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells and available in plating options such as cadmium and nickel, these connectors are RoHS certified. Suitable for military and industrial applications, they ensure reliable connectivity with their gold-plated, 1500-cycle removable crimp contacts.