MS27467T15F35J

Heilind Number:AAOMS27467T15F35J
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15F35J
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15F35J
SKU:AAOMS27467T15F35J

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With nine shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for reliable performance. The high-strength aluminum shells come in various plating options, including cadmium-free finishes, ensuring durability and compliance with RoHS standards. Operating between -65 °C and 200 °C, they are suitable for a wide range of applications requiring secure and efficient electrical connections.