MS27467T15F35P

Heilind Number:AAOMS27467T15F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15F35P
ECAD Model:
3D Model

Description:

AAOMS27467T15F35P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15F35P
SKU:AAOMS27467T15F35P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, including front and rear wall mount options, they utilize M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come in a range of plating options, from cadmium to electroless nickel, catering to different application needs. Certified for military specifications, these connectors ensure durable performance in demanding settings.