| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T15F35PC L/C |
| SKU: | AAOMS27467T15F35PC L/C |
MS27467T15F35PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27467T15F35PC L/C, offer robust and reliable connectivity in harsh environments. With up to 128 contacts housed in a sealed insert, they ensure secure communication in extreme temperatures ranging from -65 °C to 200 °C. Featuring front and rear wall mount options, as well as jam nut receptacles, they provide versatile installation. The use of M39029 rear release crimp contacts guarantees dependable connections in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells and available in various plating options, including RoHS compliant finishes, these connectors are suitable for a wide range of applications. Please note that this assembly does not ship with contacts.