MS27467T15F35PD

Heilind Number:AAOMS27467T15F35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15F35PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15F35PD
SKU:AAOMS27467T15F35PD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they offer versatility in design. Constructed with high strength aluminum shells and offering multiple plating options, including RoHS certified finishes, these connectors ensure reliable performance. The straight plug configuration with bayonet coupling and removable crimp contacts make them easy to install and maintain. Meeting military specification MIL-DTL-38999 I, these connectors are ideal for demanding military and aerospace applications as well as industrial environments requiring rugged connectivity solutions.