| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T15F35S L/C |
| SKU: | AAOMS27467T15F35S L/C |
MS27467T15F35S L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors are the ultimate solution for demanding environments, offering up to 128 contacts housed within a durable aluminum shell. With a wide operating temperature range of -65 °C to 200 °C and a variety of plating options, including RoHS-certified finishes, these connectors ensure reliable performance in extreme conditions. Featuring front and rear wall mount options, as well as jam nut receptacles, they provide versatility for different mounting configurations. RFI grounding plugs further enhance their functionality. Please note that this assembly does not ship with contacts.