MS27467T15F37HB

Heilind Number:AAOMS27467T15F37HB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15F37HB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15F37HB
SKU:AAOMS27467T15F37HB

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature front and rear wall mount options, along with jam nut receptacles and RFI grounding plugs. With a wide operating temperature range from -65 °C to 200 °C, they are suitable for demanding applications. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts, ensuring reliable connections. The high-strength aluminum shells can be plated with various options, including cadmium-free finishes for RoHS compliance. These circular plugs, part of the military-specification MIL-DTL-38999 I series, are ideal for aerospace, defense, and industrial applications requiring rugged and dependable connectivity.