MS27467T15F37HD

Heilind Number:AAOMS27467T15F37HD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15F37HD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15F37HD
SKU:AAOMS27467T15F37HD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come in plating options such as cadmium and nickel, with RoHS certified finishes for environmental compliance. Perfect for military and aerospace applications, these connectors ensure durability and conductivity in demanding settings.