MS27467T15F37JA

Heilind Number:AAOMS27467T15F37JA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15F37JA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15F37JA
SKU:AAOMS27467T15F37JA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, with an operating temperature range from -65 °C to 200 °C. This harsh environment connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, these connectors come in multiple plating options such as cadmium and nickel. With RoHS certified finishes, they ensure reliability in demanding applications.