MS27467T15F37JC

Heilind Number:AAOMS27467T15F37JC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15F37JC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15F37JC
SKU:AAOMS27467T15F37JC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts within an insert, providing robust connectivity for harsh environments. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for diverse applications. Available in various configurations including front and rear wall mount, as well as jam nut receptacles, these connectors offer versatility. Utilizing M39029 rear release crimp contacts, they ensure reliable connections in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high strength aluminum shells and offered in different plating options, such as cadmium-free finishes, they meet stringent performance requirements. Designed to military specification MIL-DTL-38999 I, these circular plugs guarantee durability and conductivity, making them ideal for demanding industrial and military settings.