MS27467T15F37JD

Heilind Number:AAOMS27467T15F37JD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15F37JD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15F37JD
SKU:AAOMS27467T15F37JD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various mounting options such as front wall mount, rear wall mount, and jam nut receptacles, they cater to diverse applications. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax options. Constructed with high-strength aluminum shells, they offer durability and performance. Plating options include light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes available. The MIL-DTL-38999 I connectors, with gold-plated contacts, ensure reliable conductivity with a mating life of 1500 cycles. Suitable for military and industrial applications requiring environment-resistant connectivity, these connectors are a dependable choice for critical systems.