MS27467T15F37S

Heilind Number:AAOMS27467T15F37S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15F37S
ECAD Model:
3D Model

Description:

38999 S1 STR PLG 37#22M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15F37S
SKU:AAOMS27467T15F37S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Offering front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide versatility in connectivity solutions. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they come in plating options like light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes. Suitable for military and industrial applications, these circular plugs ensure reliable performance in demanding conditions.