MS27467T15F37SA

Heilind Number:AAOMS27467T15F37SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15F37SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15F37SA
SKU:AAOMS27467T15F37SA

Detailed Description

MIL-DTL-38999 Series I connectors offer robust performance in harsh environments, with up to 128 contacts housed in an environmentally sealed insert. Featuring a wide operating temperature range of -65 °C to 200 °C, these connectors come in various shell sizes and insert arrangements, with options for front wall mount, rear wall mount, and jam nut receptacles. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells and available in different plating options, including RoHS certified finishes, these connectors provide reliable conductivity and durability. Suitable for military and industrial applications, they meet stringent MIL-DTL-38999 I specifications, making them ideal for demanding connectivity needs.