MS27467T15F37SD

Heilind Number:AAOMS27467T15F37SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15F37SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15F37SD
SKU:AAOMS27467T15F37SD

Detailed Description

MIL-DTL-38999 Series I connectors offer high-density connectivity with up to 128 contacts, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. These circular connectors feature front wall mount, rear wall mount, and jam nut receptacles, providing versatility in installation. Utilizing M39029 rear release crimp contacts in various sizes, including coax and twinax, they ensure secure and reliable connections. With a selection of plating options such as gold, electroless nickel, and cadmium-free finishes, these connectors meet stringent performance requirements. Made of high-strength aluminum, they are rugged and durable, suitable for military and industrial applications demanding reliable signal transmission in challenging conditions.