| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T15F5PA L/C |
| SKU: | AAOMS27467T15F5PA L/C |
MS27467T15F5PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, with the SKU MS27467T15F5PA L/C, offer robust and reliable electrical connectivity in harsh environments. Featuring up to 128 contacts in an environmentally sealed insert, these connectors ensure secure transmissions even in extreme conditions. With a wide operating temperature range of -65 °C to 200 °C and a variety of shell sizes and insert arrangements available, they provide versatility for a range of applications. The high-strength aluminum shells with options for plating, including electroless nickel, guarantee durability and corrosion resistance. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.