MS27467T15F5PB

Heilind Number:AAOMS27467T15F5PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15F5PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15F5PB
SKU:AAOMS27467T15F5PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Offering front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they come in 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts, these connectors are available in various plating options such as cadmium and nickel, with RoHS certified finishes. Constructed with high strength aluminum shells, they ensure durability and reliability in military and industrial applications.