| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T15F5PB L/C |
| SKU: | AAOMS27467T15F5PB L/C |
MS27467T15F5PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring 128 contacts in an insert, offer rugged and reliable connectivity for harsh environments. With an operating temperature range of -65 °C to 200 °C, they ensure performance in extreme conditions. Available in various shell sizes and insert arrangements, accommodating M39029 rear release crimp contacts, these connectors guarantee secure connections. Made with high-strength aluminum shells and offering RoHS compliant finishes, they provide durability and corrosion resistance. Suitable for military and industrial applications, their bayonet coupling design allows for easy installation. Please note that this assembly does not ship with contacts.