| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T15F5P L/C |
| SKU: | AAOMS27467T15F5P L/C |
MS27467T15F5P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an insert, offer reliable connectivity in harsh environments. With a wide operating temperature range from -65°C to 200°C, they ensure performance in extreme conditions. Available in various configurations such as front wall mount, rear wall mount, and jam nut receptacles, these connectors provide versatility for different applications. Constructed with high-strength aluminum shells and offered in multiple plating options, including RoHS certified finishes, they meet stringent quality standards. Please note that this assembly does not ship with contacts.