| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T15F5SA L/C |
| SKU: | AAOMS27467T15F5SA L/C |
MS27467T15F5SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors ( MS27467T15F5SA L/C) offer rugged and reliable electrical connectivity for demanding environments. Featuring up to 128 contacts in an insert and a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for harsh conditions. With multiple shell sizes, insert arrangements, and plating options available, they provide versatility for various applications. The bayonet coupling design and removable crimp contacts ensure easy installation and maintenance. Please note that this assembly does not ship with contacts.