MS27467T15F5SB

Heilind Number:AAOMS27467T15F5SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15F5SB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15F5SB
SKU:AAOMS27467T15F5SB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with a wide operating temperature range of -65 °C to 200 °C. Offering front wall mount, rear wall mount, and jam nut receptacles, they ensure secure connections. Utilizing M39029 rear release crimp contacts, these connectors come in 9 shell sizes and 52 insert arrangements, accommodating various applications. Constructed with high strength aluminum shells and available in different plating options such as gold, electroless nickel, and more, they offer durability and reliable performance. RoHS certified finishes are also available, meeting environmental standards. Perfect for military and industrial use, these connectors provide reliable connectivity in demanding conditions.