| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T15F5SB L/C |
| SKU: | AAOMS27467T15F5SB L/C |
MS27467T15F5SB L/C
Specifications
Detailed Description
Featuring rugged aluminum construction and environmental sealing, MIL-DTL-38999 Series I connectors offer reliable performance in harsh conditions with an operating temperature range of -65 °C to 200 °C. With front and rear wall mount options, as well as jam nut receptacles, they provide versatile connectivity solutions. Available in 9 shell sizes and 52 insert arrangements, these connectors accommodate up to 128 contacts, making them ideal for high-density applications. The Electroless Nickel plating ensures corrosion resistance, while RoHS-certified cadmium-free finishes are available for environmentally-conscious projects. Please note that this assembly does not ship with contacts, allowing for customization to suit specific needs.