| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T15F5SC L/C |
| SKU: | AAOMS27467T15F5SC L/C |
MS27467T15F5SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are the pinnacle of high-performance connectivity, offering up to 128 contacts in a single environmentally sealed insert. Engineered for harsh environments, these connectors feature front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. With an impressive operating temperature range of -65°C to 200°C, they are suited for even the most extreme conditions. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts, ensuring a secure and reliable connection. The high strength aluminum shells come in a variety of plating options, including cadmium-free finishes for RoHS compliance. Please note that this assembly does not ship with contacts.