| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T15F5SD L/C |
| SKU: | AAOMS27467T15F5SD L/C |
MS27467T15F5SD L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors are engineered for rugged environments, offering up to 128 contacts in a single insert. With a wide operating temperature range of -65 °C to 200 °C, they provide reliable performance in extreme conditions. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors ensure secure connections. Available in 9 shell sizes and 52 insert arrangements, they accommodate various applications. Constructed with high-strength aluminum shells and plated with options like electroless nickel, they guarantee durability. Meeting military specification MIL-DTL-38999 I, these connectors are ideal for high-reliability applications. Please note, this assembly does not ship with contacts.