MS27467T15F97PB

Heilind Number:AAOMS27467T15F97PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15F97PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15F97PB
SKU:AAOMS27467T15F97PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for plating finishes including cadmium-free choices. They include front and rear wall mount, as well as jam nut receptacles, and RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure reliable connectivity for applications requiring durability and environmental resistance. A staple in military and industrial settings, these connectors meet stringent MIL-DTL-38999 I specifications, offering secure and efficient electrical connections in demanding conditions.