MS27467T15F97SA

Heilind Number:AAOMS27467T15F97SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T15F97SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T15F97SA
SKU:AAOMS27467T15F97SA

Detailed Description

MIL-DTL-38999 Series I connectors boast up to 128 contacts in a sealed insert, designed for harsh environments with an operating range of -65°C to 200°C. Featuring various mount options including front and rear wall mount, as well as jam nut receptacles, they ensure versatile connectivity. These connectors, compliant with military specification MIL-DTL-38999 I, offer durability with high-strength aluminum shells and multiple plating choices such as cadmium and nickel. Utilizing M39029 rear release crimp contacts, they guarantee secure connections in sizes 22D, 22M, 22, 20, 16, and 8. Suitable for applications requiring RoHS compliance, these connectors are the ideal choice for demanding environmental conditions.