MS27467T17A26P

Heilind Number:AAOMS27467T17A26P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17A26P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17A26P
SKU:AAOMS27467T17A26P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in an insert. With a wide operating temperature range from -65°C to 200°C, they are ideal for harsh conditions. Available in various shell sizes and insert arrangements, these connectors offer versatility. The high-strength aluminum shells come with plating options including electroless nickel and cadmium finishes. With front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide reliable connectivity in military and industrial applications. RoHS compliant options are also available, ensuring environmental responsibility.