MS27467T17A26PD

Heilind Number:AAOMS27467T17A26PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17A26PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17A26PD
SKU:AAOMS27467T17A26PD

Detailed Description

The MIL-DTL-38999 Series I connectors offer robust connectivity solutions for harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With an operating temperature range spanning from -65 °C to 200 °C, these connectors are designed for reliability in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts, providing flexibility for different applications. The connectors come in high-strength aluminum shells with a choice of plating options, including cadmium-free finishes for RoHS compliance. Offering a range of receptacle types and grounding plugs, they ensure secure mating in wall and jam nut mountings. With gold-plated contacts and a conductive construction, these connectors guarantee efficient signal transmission. Suitable for military and industrial use, they meet MIL-DTL-38999 I specifications for performance and durability.