MS27467T17A26S

Heilind Number:AAOMS27467T17A26S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17A26S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17A26S
SKU:AAOMS27467T17A26S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they come in plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, including RoHS-certified finishes. Ideal for military applications, these connectors offer reliable performance with gold-plated removable crimp contacts, bayonet coupling, and a straight plug shell style. With a service rating of I and a service class of T, they ensure durability and conductivity in demanding situations.