MS27467T17A35B

Heilind Number:AAOMS27467T17A35B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17A35B
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17A35B
SKU:AAOMS27467T17A35B

Detailed Description

MIL-DTL-38999 Series I connectors are built for rugged environments, featuring up to 128 contacts and a wide operating temperature range of -65 °C to 200 °C. These connectors, available in 9 shell sizes and 52 insert arrangements, offer versatility in design. With options for front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they ensure secure connections. The high-strength aluminum shells come in various plating options, including cadmium-free finishes for environmental compliance. Utilizing M39029 rear release crimp contacts, these connectors guarantee reliable performance in demanding applications.