MS27467T17A35BA

Heilind Number:AAOMS27467T17A35BA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17A35BA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17A35BA
SKU:AAOMS27467T17A35BA

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they feature front and rear wall mount options, along with jam nut receptacles and RFI grounding plugs. With a wide operating temperature range of -65 °C to 200 °C, these connectors are versatile and reliable. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The connectors come in durable aluminum shells with different plating options, including cadmium-free finishes for RoHS compliance. Perfect for military and industrial applications, they ensure reliable performance in demanding conditions.