MS27467T17A35SA

Heilind Number:AAOMS27467T17A35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17A35SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17A35SA
SKU:AAOMS27467T17A35SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various shell sizes and insert arrangements, they offer front and rear wall mount options, along with jam nut receptacles and RFI grounding plugs. Utilizing M39029 rear release crimp contacts, these connectors ensure secure connections in demanding applications. Constructed with high strength aluminum shells and offered with different plating options, including RoHS certified finishes, they guarantee reliable performance. The straight plug design, with gold-plated removable crimp contacts, ensures optimal conductivity. With a service rating of M and environmental resistance, these connectors are ideal for military and industrial use.