MS27467T17A35SB

Heilind Number:AAOMS27467T17A35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17A35SB
ECAD Model:
3D Model

Description:

AAOMS27467T17A35SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17A35SB
SKU:AAOMS27467T17A35SB

Detailed Description

MIL-DTL-38999 Series I connectors offer robust performance with up to 128 contacts in an insert. Designed for harsh environments, they are sealed and can operate between -65 °C and 200 °C. Featuring various mounting options like front and rear wall mounts and jam nut receptacles, they ensure secure connections. With 52 insert arrangements and M39029 rear release crimp contacts, they provide versatility in applications. The high-strength aluminum shells come in different plating options, including cadmium-free finishes, meeting RoHS compliance. These circular connectors, known for their reliability, are ideal for demanding military and industrial environments.