| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T17A35SC L/C |
| SKU: | AAOMS27467T17A35SC L/C |
MS27467T17A35SC L/C
Specifications
Detailed Description
Ideal for military and high-reliability applications, the MIL-DTL-38999 Series I connectors ( MS27467T17A35SC L/C) provide robust and secure electrical connections in harsh environments. With up to 128 contacts housed in an environmentally sealed insert, these connectors offer dependable performance in temperatures ranging from -65 °C to 200 °C. Featuring front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs, they ensure versatile installation. Constructed with high-strength aluminum shells and available in various plating options, including RoHS compliant finishes, these connectors guarantee durability and longevity. Please note that this assembly does not ship with contacts, allowing for customization to specific requirements.