| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T17A55S L/C |
| SKU: | AAOMS27467T17A55S L/C |
MS27467T17A55S L/C
Specifications
Detailed Description
The MIL-DTL-38999 I Series Connectors, featuring the MS27467T17A55SLC model, offer robust connectivity solutions for harsh environments. With up to 128 contacts housed in a sealed insert, these connectors ensure reliable performance in extreme conditions. Operating seamlessly in temperatures ranging from -65 °C to 200 °C, they are ideal for military and industrial applications. Available in various shell sizes and insert arrangements, they provide versatility for different installation requirements. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-compliant finishes, these connectors prioritize durability and compliance. Please note that this assembly does not ship with contacts, allowing for customization based on specific needs.