| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T17A6SA L/C |
| SKU: | AAOMS27467T17A6SA L/C |
MS27467T17A6SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, designated by the part number MS27467T17A6SA L/C, are engineered for rugged applications demanding high-performance connectivity in harsh environments. With up to 128 contacts housed within an insert, these connectors ensure reliable signal transmission. Featuring front and rear wall mount options, as well as jam nut receptacles, they offer versatile installation possibilities. The connectors are environmentally sealed and capable of operating in a wide temperature range from -65 °C to 200 °C, making them ideal for military and aerospace applications. Constructed with high-strength aluminum shells and available in various plating options, including electroless nickel and cadmium finishes, they meet stringent military specifications for durability and reliability. Please note that this assembly does not ship with contacts, ensuring flexibility for custom configurations.