| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T17A6SC L/C |
| SKU: | AAOMS27467T17A6SC L/C |
MS27467T17A6SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27467T17A6SCLC model, are designed for rugged environments with their durable aluminum construction and a variety of plating options for corrosion resistance. Featuring a straight plug shell design with bayonet coupling, these connectors offer secure and quick connections. With a maximum operating temperature of 150 °C and a minimum of -65 °C, they are suitable for a wide range of applications. Please note that this assembly does not ship with contacts.