| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T17A6S L/C |
| SKU: | AAOMS27467T17A6S L/C |
MS27467T17A6S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are engineered for unparalleled performance in harsh environments, featuring up to 128 contacts sealed for reliable operation in extreme conditions. With a wide operating temperature range of -65°C to 200°C and a variety of mounting options including front and rear wall mount, jam nut receptacles, and RFI grounding plugs, these connectors offer versatility for a range of applications. Constructed with high strength aluminum shells and available in multiple plating options, including electroless nickel and cadmium finishes, they ensure durability and longevity. Please note that this assembly does not ship with contacts.