MS27467T17B26AA

Heilind Number:AAOMS27467T17B26AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17B26AA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17B26AA
SKU:AAOMS27467T17B26AA

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. With a wide operating temperature range from -65°C to 200°C, they ensure reliable performance in extreme conditions. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells are offered in various plating options, including cadmium-free finishes for RoHS compliance. Ideal for military and industrial applications, MIL-DTL-38999 Series I connectors provide durable and dependable electrical connections.