MS27467T17B26AB

Heilind Number:AAOMS27467T17B26AB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17B26AB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17B26AB
SKU:AAOMS27467T17B26AB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in an insert for secure connectivity. With an impressive operating temperature range of -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Available in various configurations including front and rear wall mount, as well as jam nut receptacles, these connectors cater to diverse applications. The use of M39029 rear release crimp contacts in multiple sizes guarantees efficient signal transmission. Crafted from high-strength aluminum, they offer durability and protection. Choose from a range of plating options, including cadmium-free finishes, for enhanced corrosion resistance. Ideal for military and industrial use, these connectors meet stringent MIL-DTL-38999 I specifications, ensuring quality and reliability in every connection.