MS27467T17B26BD

Heilind Number:AAOMS27467T17B26BD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17B26BD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17B26BD
SKU:AAOMS27467T17B26BD

Detailed Description

MIL-DTL-38999 Series I connectors offer robust performance in harsh environments, featuring up to 128 contacts within a sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors are designed for reliability in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in different plating options, including cadmium-free finishes, ensuring versatility and compliance. Suitable for military and industrial applications, MIL-DTL-38999 I connectors provide dependable connectivity with their bayonet coupling and environmentally resistant design.