MS27467T17B26PC

Heilind Number:AAOMS27467T17B26PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17B26PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17B26PC
SKU:AAOMS27467T17B26PC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come with a choice of plating options, including cadmium-free finishes. Offering front and rear wall mount as well as jam nut receptacles, these connectors are ideal for military and aerospace applications requiring rugged and durable connectivity solutions.